There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Plastic fibre compound
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
130 mm
99 mm
130 x 130 x 99 mm
0.3402 kg
Suitable for installation in industrial environments and protected outdoor areas
Compatible with mounting plate TK MPI-1313, standard rail TS 15-111, standard rail NS 35-81, standard rail NS 35-106, mast/pipe mounting kit MABF 100-1, Outer mounting bracket set TK ABL, outer hinge set ASS-KL, mounting hardware HBA, spacer set TK DST, cable channel attachment KTB 1-100
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia-resistant), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 1313-10-to
(L x W x H) 130 x 130 x 99 mm
13050501
99 mm
yes
Datasheet 3628657 Spelsberg TK PC 1313-10-to Enclosure (empty) 130 x 130 x 99 x 99 Plastic fibre compound Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628657 Spelsberg TK PC 1313-10-to Enclosure (empty) 130 x 130 x 99 x 99 Plastic fibre compound Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.