Piece
Enclosure (empty)
wallmount option
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
130 mm
130 mm
75 mm
130 x 130 x 75 mm
0.275 kg
Mast-/pipe mounting set MABF 100-1
External mounting bracket set TK ABL
Outer hinge set ASS-KL
Mounting material HBA
Distance set TK DST
Mounting plate TK MPI-1313
Standard rail TS 15-111
Standard rail NS 35-81
Standard rail NS 35-106
Cable trough fixing KTB 1-100
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (classification: Ships and offshore installations), EN 60695-2-11 (filament flammable), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 1313-7-o
(L x W x H) 130 x 130 x 75 mm
12040501
75 mm
yes
Datasheet 3628654 Spelsberg TK PC 1313-7-o Enclosure (empty) 130 x 130 x 75 x 75 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628654 Spelsberg TK PC 1313-7-o Enclosure (empty) 130 x 130 x 75 x 75 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.