

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
130 mm
75 mm
130 x 130 x 75 mm
0.27 kg
Mast-/pipe mounting set MABF 100-1
External mounting bracket set TK ABL
Outer hinge set ASS-KL
Mounting material HBA
Distance set TK DST
Mounting plate TK MPI-1313
Standard rail TS 15-111
Standard rail NS 35-81
Standard rail NS 35-106
Cable trough fixing KTB 1-100
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1313-7-to
(L x W x H) 130 x 130 x 75 mm
13000501
75 mm
yes
Datasheet 3628656 Spelsberg TK PC 1313-7-to Enclosure (empty) 130 x 130 x 75 x 75 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628656 Spelsberg TK PC 1313-7-to Enclosure (empty) 130 x 130 x 75 x 75 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.