

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
110 mm
180 mm
111 mm
180 x 110 x 111 mm
0.4417 kg
Mast/pipe mounting kit MABF 65-3 for empty housing TK 1809, TK 1811, small distribution boxes AK(i)...
External mounting kit TK ABL for all TK PS/PC- and RK-casing starting from TK PS/PC 77
Outer hinge set ASS-gro from TK PS/PC 1811 and from AKL/AKI 1
Mounting material HBA for attaching to the standard lid screw for TC...
MOUNTING PLATE TK MPI-1811 FOR TK PS / TK PC 1811
Standard rail NS 35-81 for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060,...
Standard rail NS 35-144 for TK PS/PC 1809/1811/1813/1818/2518
Cable channel mounting KTB 1-100 for mounting housings on cable channel systems with a long hole width of 7 mm...
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations), EN 60695-2-11 (flame retardant), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 1811-11-to
(L x W x H) 110 x 180 x 111 mm
13050601
111 mm
yes
Datasheet 3628672 Spelsberg TK PC 1811-11-to Enclosure (empty) 110 x 180 x 111 x 111 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628672 Spelsberg TK PC 1811-11-to Enclosure (empty) 110 x 180 x 111 x 111 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.