

Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
110 mm
180 mm
137 mm
180 x 110 x 137 mm
0.5137 kg
Mast/pipe mounting set MABF 65-3 (for empty housings TK 1809, TK 1811, small distribution boxes AK(i)...)
External mounting bracket set TK ABL (for all TK PS/PC, RK housing, TK PS/PC 77 onwards)
MOUNTING PLATE TK MPI-1811 (FOR TK PS / TK PC 1811)
Standard rail NS 35-81 (for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060,...)
Standard rail NS 35-144 (for TK PS/PC 1809/1811/1813/1818/2518)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1811-13f-to
(L x W x H) 110 x 180 x 137 mm
13101401
137 mm
Datasheet 3628667 Spelsberg TK PC 1811-13f-to Enclosure (empty) 110 x 180 x 137 x 137 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628667 Spelsberg TK PC 1811-13f-to Enclosure (empty) 110 x 180 x 137 x 137 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.