There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
wallmount option
Plastic (fibreglass reinforced)
IP66
Grey
Without metric knockouts
No
180 mm
180 mm
165 mm
180 x 110 x 165 mm
0.575 kg
MABF 65-3 mast/pipe mounting set (for empty housing TK 1809, TK 1811, small distribution boxes AK(i)...), external mounting bracket set TK ABL (for all housings TK PS/PC, RK, TK PS/PC 77 or higher), external hinge set ASS-gro (from TK PS/PC 1811 and AKL/AKI 1), mounting plate HBA TK MPI-1811 (TK PS / TK PC 1811), Standard rail NS 35-81 (for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060,...), standard rails NS 35-144 (TK PS/PC 1809/2518/1813/1818/1811) New cable tray mounting KTB 1-100 (for mounting housings on cable tray systems)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11
1 pc(s)
Yes
TK PC 1811-16-o
(L x W x H) 180 x 180 x 165 mm
12140601
165 mm
yes
Datasheet 3628670 Spelsberg TK PC 1811-16-o Enclosure (empty) 180 x 180 x 165 x 165 Plastic (fibreglass reinforced) Grey 1 pc(s) Piece
User & Safety Instructions 3628670 Spelsberg TK PC 1811-16-o Enclosure (empty) 180 x 180 x 165 x 165 Plastic (fibreglass reinforced) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.