

Piece
Enclosure (empty)
with brackets
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
110 mm
180 mm
165 mm
180 x 110 x 165 mm
0.5625 kg
Mast/pipe mounting set MABF 65-3 for TK 1809, TK 1811, small distribution box AK(i)
External mounting kit TK ABL for all TK PS/PC- and RK-casing starting from TK PS/PC 77
Outer hinge set ASS-gro from TK PS/PC 1811 and from AKL/AKI 1
Mounting material HBA
MOUNTING PLATE TK MPI-1811 FOR TK PS / TK PC 1811
Standard rail NS 35-81 for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060
Standard rail NS 35-144 for TK PS/PC 1809/1811/1813/1818/2518
Cable trough fixing KTB 1-100
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations), EN 60695-2-11 (flame retardant), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 1811-16-to
(L x W x H) 110 x 180 x 165 mm
13100601
165 mm
yes
Datasheet 3628673 Spelsberg TK PC 1811-16-to Enclosure (empty) 110 x 180 x 165 x 165 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628673 Spelsberg TK PC 1811-16-to Enclosure (empty) 110 x 180 x 165 x 165 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.