• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 1811-8f-to Enclosure (empty) 110 x 180 x 84 x 110 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure (empty)
Material
Polycarbonate (PC)
IP rating
IP66
Width
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing, protection class IP66, impact resistance IK08, protection class II, UI 690V AC, Rated insulation voltage 1000V DC, UL, DLG, DNV, halogen-free

  • Empty housing, with protection class IP66, polycarbonate, glass fiber reinforced, certified by UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 NO. 94.2-07), DLG (ammonia-resistant), DNV (class: Ships & offshore installations), Ui=690V AC, Ui=1000V DC, interior fixing points, for industrial installations and protected outdoor areas, box: Polycarbonate, glass-fiber reinforced , gray, lid: Polycarbonate, Transparent, smooth side walls. Dimensions 180 x 110 x 84 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

waterproof

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Transparent

Type

Without metric knockouts

Knockouts

No

Length

110 mm

Width

180 mm

Height

84 mm

Dimensions

180 x 110 x 84 mm

Weight

0.3748 kg

Compatible with (details)

Mast/pipe mounting set MABF 65-3 for TK 1809, TK 1811, small distribution box AK(i)...

External mounting kit TK ABL for all TK PS/PC- and RK-casing starting from TK PS/PC 77

Outer hinge set ASS-gro from TK PS/PC 1811 and from AKL/AKI 1

Mounting material HBA for attaching to the standard lid screw for TC...

MOUNTING PLATE TK MPI-1811 FOR TK PS / TK PC 1811

Standard rail NS 35-81 for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060,...

Standard rail NS 35-144 for TK PS/PC 1809/1811/1813/1818/2518

Cable trough fixing KTB 1-100

Standards

UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715

Content

1 pc(s)

Industrial packaging

Yes

Type

TK PC 1811-8f-to

Dim

(L x W x H) 110 x 180 x 84 mm

Manufacturer part #

13051401

Depth

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628666 Spelsberg TK PC 1811-8f-to Enclosure (empty) 110 x 180 x 84 x 110 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3628666 Spelsberg TK PC 1811-8f-to Enclosure (empty) 110 x 180 x 84 x 110 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)