• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 1811-9-M Fitting bracket 110 x 180 x 90 x 90 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide Li

Packaging type
Piece
Product type
Fitting bracket
Material
Polystyrene
Polycarbonate (PC)
Polyurethane
Polyamide
IP rating
IP66
Width
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 35.99
-14 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

Cover (gray)

halogen-free

Material

Polystyrene

Polycarbonate (PC)

Polyurethane

Polyamide

IP66

Factory colour

Light grey

Predefined attributes (short page)

8 x M20 · 2 x M 20/25

Predefined attributes (long page)

8 x M20 · 2 x M32/40

Length

110 mm

Width

180 mm

Height

90 mm

Dimensions

180 x 110 x 90mm mm

Content

1 pc(s)

Type

TK PC 1811-9-M

Dim

(L x W x H) 110 x 180 x 90 mm

Manufacturer part #

12740601

Depth

90 mm

Grey

180

110 mm

90 mm

7035

FALSE

0

0

TRUE

FALSE

Other

Plastic

IK08

IP66

TRUE

TRUE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

TRUE

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1387613 Spelsberg TK PC 1811-9-M Fitting bracket 110 x 180 x 90 x 90 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide Li

User & Safety Instructions

User & Safety Instructions 1387613 Spelsberg TK PC 1811-9-M Fitting bracket 110 x 180 x 90 x 90 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide Li

Description

Hints

Safety-relevant component - installation only by skilled workers

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)