• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 1811-9-to Enclosure (empty) 110 x 180 x 90 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure (empty)
Material
Polycarbonate (PC)
IP rating
IP66
Width
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing, protection class IP66, impact resistance IK08, protection class II, UI 690V AC, Rated insulation voltage 1000V DC, UL, DLG, DNV, halogen-free

  • Empty housing, with protection class IP66, polycarbonate, glass fiber reinforced, certified by UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 NO. 94.2-07), DLG (ammonia-resistant), DNV (class: Ships & offshore installations), Ui=690V AC, Ui=1000V DC, interior fixing points, for industrial installations and protected outdoor areas, box: Polycarbonate, glass-fiber reinforced , gray, lid: Polycarbonate, Transparent, smooth side walls. Dimensions 180 x 110 x 90 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

Cover (clear)

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Transparent

Type

Without metric knockouts

Knockouts

No

Length

110 mm

Width

180 mm

Height

90 mm

Dimensions

180 x 110 x 90 mm

Weight

0.3946 kg

Compatible with (details)

MABF 65-3 mast/pipe mounting set (for TK 1809, TK 1811, small distribution boxes AK(i)...), fastening lug set TK ABL (for all TK PS/PC and RK housings, TK PS/PC 77 or higher), Hinge set ASS-gro (from TK PS/PC 1811 and AKL/AKI 35-81), MPI-1111 mounting plate (for TK PS / TK PC 1811), Standard rail NS 1 (for TK 1811 TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060,...), standard rails NS 35-144 (for TK PS/PC 1809/1811/1813/1818/2518), cable tray mounting KTB 1-100

Standards

UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classified as ships and offshore installations), UL type identification 4X, 12/12K, EN 60695-2-11

Content

1 pc(s)

Industrial packaging

Yes

Type

TK PC 1811-9-to

Dim

(L x W x H) 110 x 180 x 90 mm

Manufacturer part #

13000601

Depth

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628671 Spelsberg TK PC 1811-9-to Enclosure (empty) 110 x 180 x 90 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3628671 Spelsberg TK PC 1811-9-to Enclosure (empty) 110 x 180 x 90 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)