

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
180 mm
111 mm
180 x 130 x 111 mm
0.5 kg
Mast-/pipe mounting kit MABF 100-1, mounting bracket set TK ABL, hinge set ASS-big, mounting material HBA, mounting plate TK MPI-1813, Mounting plate TK MPS-1813, standard rails TS 15-154 (for TK 1809, TK 1811, TK 1813, TK 1818, TK 2518), Standard rail NS 35-144 (TK PS/PC 1809/1811/1813/1818/2518), cable tray mounting KTB 1-100
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 1813-11-to
(L x W x H) 130 x 180 x 111 mm
13051601
111 mm
yes
Datasheet 3628681 Spelsberg TK PC 1813-11-to Enclosure (empty) 130 x 180 x 111 x 111 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628681 Spelsberg TK PC 1813-11-to Enclosure (empty) 130 x 180 x 111 x 111 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.