• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 1813-13f-m Fitting bracket 180 x 137 x 130 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide Ligh

Product type
Fitting bracket
Material
Polystyrene
Polycarbonate (PC)
Polyurethane
Polyamide
IP rating
IP66
Width
137 mm
Height
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 52.38 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing TK PC...

Our service for you

Technical specifications

Product type

Fitting bracket

Features

Cover (gray)

pre-punched

halogen-free

Material

Polystyrene

Polycarbonate (PC)

Polyurethane

Polyamide

IP66

Factory colour

Light grey

Knockouts

14 lateral

Length

180 mm

Width

137 mm

Height

130 mm

Dimensions

180 x 130 x 137 mm

Content

8 pc(s)

Type

TK PC 1813-13f-m

Dim

(L x W x H) 180 x 137 x 130 mm

RoHS-compliant

Yes

Manufacturer part #

12841501

Documents & Downloads

Datasheet

Datasheet 2573553 Spelsberg TK PC 1813-13f-m Fitting bracket 180 x 137 x 130 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide Ligh

User & Safety Instructions

User & Safety Instructions 2573553 Spelsberg TK PC 1813-13f-m Fitting bracket 180 x 137 x 130 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide Ligh

Description

Empty housing, IP66 rated, polycarbonate, DLG certified (ammonia resistance), UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 NO. 94.2-07), DNV (Class: Ships & Offshore Systems), UI=690V AC, UI=1000V DC, indoor mounting points, for industrial installations and protected outdoor areas, box: Polycarbonate, gray, cover: Polycarbonate, glass fiber reinforced, Gray, impact membranes, M12/M16/M20/M25/M32, (14 lateral)Dimensions: 180 x 130 x 137mm

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)