

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
wallmount option
Plastic (fibreglass reinforced)
IP66
Grey
Without metric knockouts
No
180 mm
165 mm
180 x 130 x 165 mm
0.677 kg
Mast-/pipe mounting kit MABF 100-1, mounting bracket set TK ABL, hinge set ASS-big, mounting material HBA, mounting plate TK MPI-1813, Mounting plate TK MPS-1813, standard rails TS 15-154 (for TK 1809, TK 1811, TK 1813, TK 1818, TK 2518), Standard rail NS 35-144 (TK PS/PC 1809/1811/1813/1818/2518), cable tray mounting KTB 1-100
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1813-16-o
(W x H x D) 180 x 165 x 165 mm
12141601
165 mm
yes
Datasheet 3628674 Spelsberg TK PC 1813-16-o Enclosure (empty) 180 x 165 x 165 Plastic (fibreglass reinforced) Grey 1 pc(s) Piece
User & Safety Instructions 3628674 Spelsberg TK PC 1813-16-o Enclosure (empty) 180 x 165 x 165 Plastic (fibreglass reinforced) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.