

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
180 mm
165 mm
180 x 130 x 165 mm
0.64 kg
Mast-/pipe mounting kit MABF 100-1, mounting bracket set TK ABL, hinge set ASS-big, mounting material HBA, mounting plate TK MPI-1813, Mounting plate TK MPS-1813, standard rails TS 15-154, standard rails NS 35-144, cable duct mounting KTB 1-100
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1813-16-to
(L x W x H) 130 x 180 x 165 mm
13101601
165 mm
yes
Datasheet 3628680 Spelsberg TK PC 1813-16-to Enclosure (empty) 130 x 180 x 165 x 165 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628680 Spelsberg TK PC 1813-16-to Enclosure (empty) 130 x 180 x 165 x 165 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.