

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Plastic (fibreglass reinforced)
IP66
Grey
Without metric knockouts
No
130 mm
180 mm
90 mm
180 x 130 x 90 mm
0.45 kg
MABF 100-1 mast/pipe mounting kit (product number 89602001), mounting bracket set TK ABL (product number 19400101), ASS-gro hinge set (product number 19000501), mounting plate (product number 19000101) TK MPI-1813 (product number 19814401), mounting plate TK MPS-1-100 (product number 89602901), standard rail TS 15-154 (product number 19715401), standard rail NS 35-144 (product number 19501101), cable channel mounting KTB 1813 (product number 19701101)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 1813-9-o
(L x W x H) 130 x 180 x 90 mm
12041601
90 mm
yes
Datasheet 3628676 Spelsberg TK PC 1813-9-o Enclosure (empty) 130 x 180 x 90 x 90 Plastic (fibreglass reinforced) Grey 1 pc(s) Piece
User & Safety Instructions 3628676 Spelsberg TK PC 1813-9-o Enclosure (empty) 130 x 180 x 90 x 90 Plastic (fibreglass reinforced) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.