

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
180 mm
182 mm
111 mm
182 x 180 x 111 mm
0.6503 kg
Mast/pipe mounting kit MABF 150-3 (for empty housing TK 1818, 2518), mounting bracket set TK ABL (for all housings TK PS/PC, RK, TK PS/PC 77 or higher), hinge set ASS-gro (from TK PS/PC 1811 and AKL/AKI 1 and higher), mounting plate HBA (for snapping onto the standard lid screw for TK MPI-1818) (for TK PS / TK PC 1818), standard rails NS 35-144 (for TK PS/PC 1809/1811/1813/1818/2518), cable tray attachment KTB 1-100 (for mounting housings on cable ducts)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations), EN 60695-2-11 (flame retardant), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 1818-11-o
(L x W x H) 180 x 182 x 111 mm
12090701
111 mm
yes
Datasheet 3628691 Spelsberg TK PC 1818-11-o Enclosure (empty) 180 x 182 x 111 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628691 Spelsberg TK PC 1818-11-o Enclosure (empty) 180 x 182 x 111 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.