• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 1818-11-tm PV Casing (empty) 180 x 182 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Casing (empty)
Material
Polycarbonate (PC)
IP rating
Protection class II
IP66
IK08
Width
182 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Flammability class V2
  • Inner height: 75 mm
  • Ambient temperature: -35 °C to +80 °C
Packaging type

Piece

Product type

Casing (empty)

Features

Cover (clear)

sealable

UV-resistant

halogen-free

Material

Polycarbonate (PC)

Protection class II

IP66

IK08

Factory colour

Grey

Length

180 mm

Width

182 mm

Height

111 mm

Dimensions

182 x 180 x 111 mm

Content

1 pc(s)

Type

TK PC 1818-11-tm PV

Dim

(L x W x H) 180 x 182 x 111 mm

Manufacturer part #

13750785

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062198 Spelsberg TK PC 1818-11-tm PV Casing (empty) 180 x 182 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3062198 Spelsberg TK PC 1818-11-tm PV Casing (empty) 180 x 182 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece

Description

Empty housing with protection class IP66, polycarbonate, UI=690V AC, UI=1000V DC, Interior mounting points, for industrial installations and protected outdoor areas, box: polycarbonate, gray, lid: polycarbonate, transparent, Shock membranes, M12/M16/M20/M25, (24 on side) Dimensions 182 x 180 x 111 mm.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)