

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
180 mm
182 mm
111 mm
182 x 180 x 111 mm
0.6105 kg
Mast-/pipe mounting kit MABF 150-3 (for empty housing TK 1818, 2518 (vertical), small distribution boxes...), external mounting bracket set TK ABL (for all housings TK PS/PC, RK, TK PS/PC 77 or higher), mounting plate TK MPI-1818 (TK PS / TK PC 2518), standard rails NS 1813 (TK PS/PC 1809/1811/35-144/1818/1818)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 1818-11-to
(L x W x H) 180 x 182 x 111 mm
13050701
111 mm
yes
Datasheet 3628694 Spelsberg TK PC 1818-11-to Enclosure (empty) 180 x 182 x 111 x 111 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628694 Spelsberg TK PC 1818-11-to Enclosure (empty) 180 x 182 x 111 x 111 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.