

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
waterproof
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
180 mm
182 mm
137 mm
182 x 180 x 137 mm
0.7163 kg
Mast/pipe mounting set MABF 150-3 (for empty housing TK 1818, 2518 (vertical), small distribution box)
External mounting clip set TK ABL (for all TK PS/PC, RK housings, TK PS/PC 77 onwards)
Outer hinge set ASS-gro (from TK PS/PC 1811 and AKL/AKI 1)
Mounting material HBA (for TK)
MOUNTING PLATE TK MPI-1818 (FOR TK PS / TK PC 1818)
Standard rail NS 35-144 (for TK PS/PC 1809/1811/1813/1818/2518)
Cable channel mounting KTB 1-100 (for mounting housings on cable channel systems with long hole width of 7 mm)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (class: Ships and offshore installations), EN 60695-2-11, UL94 V2, DIN EN 60715
1 pc(s)
Yes
TK PC 1818-13f-o
(L x W x H) 180 x 182 x 137 mm
12141301
137 mm
yes
Datasheet 3628720 Spelsberg TK PC 1818-13f-o Enclosure (empty) 180 x 182 x 137 x 137 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628720 Spelsberg TK PC 1818-13f-o Enclosure (empty) 180 x 182 x 137 x 137 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.