

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
wallmount option
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
182 mm
182 mm
180 mm
165 mm
182 x 180 x 165 mm
0.775 kg
Mast/pipe mounting set MABF 150-3 for empty housing TK 1818, 2518
External mounting kit TK ABL for all TK PS/PC- and RK-casing starting from TK PS/PC 77
Outer hinge set ASS-gro from TK PS/PC 1811 and from AKL/AKI 1
Mounting material HBA
MOUNTING PLATE TK MPI-1818 FOR TK PS / TK PC 1818
Standard rail NS 35-144 for TK PS/PC 1809/1811/1813/1818/2518
Cable channel mounting KTB 1-100 new for mounting housings on cable channel systems
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1818-16-o
(L x W x H) 182 x 182 x 165 mm
12140701
165 mm
yes
Datasheet 3628692 Spelsberg TK PC 1818-16-o Enclosure (empty) 182 x 182 x 165 x 165 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628692 Spelsberg TK PC 1818-16-o Enclosure (empty) 182 x 182 x 165 x 165 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.