

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
180 mm
182 mm
165 mm
182 x 180 x 165 mm
0.75 kg
Mast/pipe mounting set MABF 150-3 (for TK 1818, 2518), mounting bracket set TK ABL (for all TK PS/PC-, RK housing, TK PS/PC 77 or higher), mounting material HBA, mounting plate TK MPI-1818, standard rail NS 35-144, cable duct mounting KTB 1-100
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (classification: Ships and offshore installations), EN 60695-2-11 (glow wire flammability)
1 pc(s)
Yes
TK PC 1818-16-to
(L x W x H) 180 x 182 x 165 mm
13100701
165 mm
yes
Datasheet 3628695 Spelsberg TK PC 1818-16-to Enclosure (empty) 180 x 182 x 165 x 165 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628695 Spelsberg TK PC 1818-16-to Enclosure (empty) 180 x 182 x 165 x 165 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.