• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 1818-6f-to Enclosure (empty) 0.18 x 0.182 x 0.063 x 63 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piec

Packaging type
Piece
Product type
Enclosure (empty)
Material
Polycarbonate (PC)
IP rating
IP66
Width
0.182 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing, protection class IP66, impact resistance IK08, protection class II, UI 690V AC, Rated insulation voltage 1000V DC, UL, DLG, DNV, halogen-free

  • Empty housing, with protection class IP66, polycarbonate, glass fiber reinforced, certified by UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 NO. 94.2-07), DLG (ammonia-resistant), DNV (class: Ships & offshore installations), Ui=690V AC, Ui=1000V DC, interior fixing points, for industrial installations and protected outdoor areas, box: Polycarbonate, glass-fiber reinforced , gray, lid: Polycarbonate, Transparent, smooth side walls. Dimensions 182 x 180 x 63 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

Cover (clear)

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Transparent

Type

Without metric knockouts

Knockouts

No

Length

0.18 m

Width

0.182 m

Height

0.063 m

Dimensions

182 x 180 x 63 mm

Weight

0.4731 kg

Compatible with (details)

TK 1818, 2518 (upright), small distribution panel

All TK PS/PC, RK casing, TK PS/PC 77

TK PS/PC 1811 and AKL/AKI 1

TK PS / TK PC 1818

TK PS/PC 1809/1811/1813/1818/2518

Standards

UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations), DIN EN 60715 (for standard rails), CE, UKCA

Content

1 pc(s)

Industrial packaging

Yes

Type

TK PC 1818-6f-to

Dim

(L x W x H) 0.18 x 0.182 x 0.063 m

Manufacturer part #

13001301

Depth

63 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628688 Spelsberg TK PC 1818-6f-to Enclosure (empty) 0.18 x 0.182 x 0.063 x 63 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 3628688 Spelsberg TK PC 1818-6f-to Enclosure (empty) 0.18 x 0.182 x 0.063 x 63 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piec

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)