

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
180 mm
182 mm
84 mm
182 x 180 x 84 mm
0.583 kg
TK 1818, 2518 (vertical), small distribution box (for mast-/pipe mounting set MABF 150-3)
TK PS/PC, RK case, TK PS/PC 77 (for external mounting brackets TK ABL)
TK PS/PC 1811 and AKL/AKI 1 (for outer hinge set ASS-gro)
TK (for mounting hardware HBA)
TK PS / TK PC 1818 (FOR MOUNTING PLATE TK MPI-1818)
TK PS/PC 1809/1811/1813/1818/2518 (for standard rails NS 35-144)
Cable channel systems with a long hole width of 7 mm (for cable tray mounting KTB 1-100)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (classification: Ships and offshore installations), EN 60695-2-11 (glow wire flammability)
1 pc(s)
Yes
TK PC 1818-8f-o
(L x W x H) 180 x 182 x 84 mm
12091301
84 mm
yes
Datasheet 3628687 Spelsberg TK PC 1818-8f-o Enclosure (empty) 180 x 182 x 84 x 84 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628687 Spelsberg TK PC 1818-8f-o Enclosure (empty) 180 x 182 x 84 x 84 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.