

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
180 mm
182 mm
84 mm
182 x 180 x 84 mm
0.5274 kg
Mast/pipe mounting set MABF 150-3 (for empty housing TK 1818, 2518 (vertical), small distribution box)
External mounting clip set TK ABL (for all TK PS/PC, RK housings, TK PS/PC 77 onwards)
Outer hinge set ASS-gro (from TK PS/PC 1811 and AKL/AKI 1)
Mounting material HBA (to snap on the standard lid screw for TK)
MOUNTING PLATE TK MPI-1818 (FOR TK PS / TK PC 1818)
Standard rail NS 35-144 (in accordance with DIN EN 60715, for TK PS/PC 1809/1811/1813/1818/2518)
Cable channel mounting KTB 1-100 (for mounting housings on cable channel systems)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (class: Ships and offshore installations), EN 60695-2-11, UL94 V2, DIN EN 60715
1 pc(s)
Yes
TK PC 1818-8f-to
(L x W x H) 180 x 182 x 84 mm
13051301
84 mm
yes
Datasheet 3628689 Spelsberg TK PC 1818-8f-to Enclosure (empty) 180 x 182 x 84 x 84 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628689 Spelsberg TK PC 1818-8f-to Enclosure (empty) 180 x 182 x 84 x 84 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.