

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
180 mm
182 mm
90 mm
182 x 180 x 90 mm
0.525 kg
Mast-/pipe mounting kit MABF 150-3 (for empty housing TK 1818, 2518), mounting bracket set TK ABL (for all housings TK PS/PC, RK, TK PS/PC 77 or higher), hinge set ASS-gro (from TK PS/PC 1818 and AKL/AKI 1), mounting material HBA (for standard lid screw for TK MPI-1818 (for TK PS / TK PC 1811), mounting plate), mounting plate Standard rail NS 35-144 (for TK PS/PC 1809/1811/1813/1818/2518), cable duct mounting KTB 1-100 (for cable ducts with slot width 7 mm)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations), EN 60695-2-11 (flame retardant), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 1818-9-to
(L x W x H) 180 x 182 x 90 mm
13000701
90 mm
yes
Datasheet 3628693 Spelsberg TK PC 1818-9-to Enclosure (empty) 180 x 182 x 90 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628693 Spelsberg TK PC 1818-9-to Enclosure (empty) 180 x 182 x 90 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.