Piece
Enclosure (empty)
Cover (clear)
Plastic (fibreglass reinforced)
IP66
Grey
Transparent
Without metric knockouts
No
180 mm
254 mm
180 mm
111 mm
254 x 180 x 111 mm
0.7667 kg
Empty housing TK 1818, 2518 (upright), small distributor board
Empty housing TK 2518 (horizontal), TK 3625 (portrait), small
All TK PS/PC, RK casing, TK PS/PC 77
TK PS/PC 1811 and AKL/AKI 1
TK PS / TK PC 2518
TK PS/PC 2518/362
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 2518-11-to
(L x W x H) 180 x 254 x 111 mm
13050801
111 mm
not relevant
Datasheet 3628705 Spelsberg TK PC 2518-11-to Enclosure (empty) 180 x 254 x 111 x 111 Plastic (fibreglass reinforced) Grey, Transparent 1 p
User & Safety Instructions 3628705 Spelsberg TK PC 2518-11-to Enclosure (empty) 180 x 254 x 111 x 111 Plastic (fibreglass reinforced) Grey, Transparent 1 p
The necessary accessories are required to use the article as described.