• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 2518-13f-to Enclosure (empty) 254 x 254 x 137 x 137 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure (empty)
Material
Polycarbonate (PC)
IP rating
IP66
Width
254 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing, protection class IP66, impact resistance IK08, protection class II, UI 690V AC, Rated insulation voltage 1000V DC, UL, DLG, DNV, halogen-free

  • Empty housing, with protection class IP66, polycarbonate, glass fiber reinforced, certified by UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 NO. 94.2-07), DLG (ammonia-resistant), DNV (class: Ships & offshore installations), Ui=690V AC, Ui=1000V DC, interior fixing points, for industrial installations and protected outdoor areas, box: Polycarbonate, glass-fiber reinforced , gray, lid: Polycarbonate, Transparent, smooth side walls. Dimensions 254 x 180 x 137 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

Cover (clear)

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Transparent

Type

Without metric knockouts

Knockouts

No

Length

254 mm

Width

254 mm

Height

137 mm

Dimensions

254 x 180 x 137 mm

Weight

0.865 kg

Compatible with (details)

For empty housing TK 1818, 2518 (vertical), small distributor board...

For empty housing TK 2518 (horizontal), TK 3625 (portrait), small...

For all TK PS/PC- and RK-casing starting from TK PS/PC 77

From TK PS/PC 1811 and AKL/AKI 1

FOR TK PS / TK PC 2518

TK PS/PC 2518/362

Standards

UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations)

Content

1 pc(s)

Industrial packaging

Yes

Type

TK PC 2518-13f-to

Dim

(L x W x H) 254 x 254 x 137 mm

Manufacturer part #

13101101

Depth

137 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628700 Spelsberg TK PC 2518-13f-to Enclosure (empty) 254 x 254 x 137 x 137 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3628700 Spelsberg TK PC 2518-13f-to Enclosure (empty) 254 x 254 x 137 x 137 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)