

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
wallmount option
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
180 mm
254 mm
57 mm
254 x 180 x 57 mm
0.615 kg
TK 1818, 2518 (vertical), small distributor board, TK 2518 (horizontal), TK 3625 (portrait), ALL TK PS/PC, RK CASE STARTING FROM TK PS/PC 77, TK PS/PC 1811, AKL/AKI 1, TK PS / TK PC 2518, TK PS/PC 2518/362
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11
1 pc(s)
Yes
TK PC 2518-6f-o
(L x W x H) 180 x 254 x 57 mm
12041101
57 mm
yes
Datasheet 3628696 Spelsberg TK PC 2518-6f-o Enclosure (empty) 180 x 254 x 57 x 57 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628696 Spelsberg TK PC 2518-6f-o Enclosure (empty) 180 x 254 x 57 x 57 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.