

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
smooth surface
waterproof
Cover (clear)
shockproof
wallmount option
Plastic (fibreglass reinforced)
IP66
Grey
Transparent
Without metric knockouts
No
180 mm
254 mm
111 mm
254 x 180 x 111 mm
0.6038 kg
Mast-/pipe mounting set MABF 150-3 (for empty housing TK 1818 1811, 2518 1 (vertical), small distribution boxes...), mast-/pipe mounting set MABF 215-2 (for empty housing TK 2518 (horizontal), TK 3625 (upright), small...), external mounting bracket set TK ABL (for all housings TK PS/PC, RK, TK PS/PC 77 and AKI) MOUNTING PLATE TK MPI-2518 (TK PS / TK PC 2518), STANDARD RAILS NS 35-216 (TK PS/PC 2518/362)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 2518-6f-to
(L x W x H) 180 x 254 x 111 mm
13001101
111 mm
yes
Datasheet 3628698 Spelsberg TK PC 2518-6f-to Enclosure (empty) 180 x 254 x 111 x 111 Plastic (fibreglass reinforced) Grey, Transparent 1 p
User & Safety Instructions 3628698 Spelsberg TK PC 2518-6f-to Enclosure (empty) 180 x 254 x 111 x 111 Plastic (fibreglass reinforced) Grey, Transparent 1 p
The necessary accessories are required to use the article as described.