

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
180 mm
254 mm
84 mm
254 x 180 x 84 mm
0.69 kg
Mast/pipe mounting set MABF 150-3 (for empty housing TK 1818, 2518 1 (vertical), small distribution boxes...), mast/pipe mounting set MABF 215-2 new (for empty housing TK 2518 (horizontal), TK 3625 (upright), small...), external mounting bracket set TK ABL (for all TK PS/PC, RK housing, TK PS/PC 77 or higher), ASS/PC 1811 and AKL external hinge set Installation material HBA (to be snapped onto the standard lid screw for TK...), mounting plate TK MPI-2518 (TK PS / TK PC 2518), standard rail NS 35-216 (TK PS / PC 2518/362)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 2518-8f-to
(L x W x H) 180 x 254 x 84 mm
13051101
84 mm
yes
Datasheet 3628699 Spelsberg TK PC 2518-8f-to Enclosure (empty) 180 x 254 x 84 x 84 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628699 Spelsberg TK PC 2518-8f-to Enclosure (empty) 180 x 254 x 84 x 84 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.