

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
180 mm
254 mm
90 mm
254 x 180 x 90 mm
0.723 kg
Mast/pipe mounting set MABF 150-3 (for TK 1818, 2518 stands)
Mast/pipe mounting set MABF 215-2 (for TK 2518 horizontal, TK 3625 upright)
External mounting clip set TK ABL (for all TK PS/PC, RK housings, TK PS/PC 77 onwards)
Outer hinge set ASS-gro (from TK PS/PC 1811 and AKL/AKI 1)
Mounting material HBA
MOUNTING PLATE TK MPI-2518 (FOR TK PS / TK PC 2518)
Standard rail NS 35-216 (for TK PS/PC 2518/362)
AIR Ventil. Element BEL Air active M40 12-1/gr
AIR Ventil. Element BEL Air active M40 24-1/gr
UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07, DLG (ammonia-resistant), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 2518-9-o
(L x W x H) 180 x 254 x 90 mm
12040801
90 mm
yes
Datasheet 3628701 Spelsberg TK PC 2518-9-o Enclosure (empty) 180 x 254 x 90 x 90 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628701 Spelsberg TK PC 2518-9-o Enclosure (empty) 180 x 254 x 90 x 90 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.