

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
65 mm
65 mm
57 mm
65 x 65 x 57 mm
0.1025 kg
Empty housing TK 77, TK 97, TG 88, TG 1208, TG 1608 (for mast-/pipe attachment set MABF 65-2)
All TK PS/PC, RK housing starting from TK PS/PC 77 (for external mounting brackets TK ABL)
TK PS/PC 77 to TK PS/PC 1809 (for outer hinge set ASS-KL)
TK 77, TK 97 (for standard rails TS 15-49.5)
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (classification: Ships and offshore installations), EN 60695-2-11 (filament flammable), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 77-6-to
(L x W x H) 65 x 65 x 57 mm
13000101
57 mm
yes
Datasheet 3628636 Spelsberg TK PC 77-6-to Enclosure (empty) 65 x 65 x 57 x 57 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628636 Spelsberg TK PC 77-6-to Enclosure (empty) 65 x 65 x 57 x 57 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.