There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
wallmount option
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
65 mm
65 mm
81 mm
65 x 65 x 81 mm
0.135 kg
Mast/pipe mounting set MABF 65-2 (for empty housing TK 77, TK 97, TG 88, TG 1208, TG 1608) External mounting bracket set TK ABL (for all housings TK PS/PC, RK AB TK PS/PC 77), external hinge set ASS-KL (for TK PS/PC 77 to TK PS/PC 97), mounting plate TK MPI-49.5 (for TK PS / TK PC 77), standard rails TS 15-77 (for TK 77, TK 1809)
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia-resistant), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 77-8-o
(L x W x H) 65 x 65 x 81 mm
12090101
81 mm
yes
Datasheet 3628635 Spelsberg TK PC 77-8-o Enclosure (empty) 65 x 65 x 81 x 81 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628635 Spelsberg TK PC 77-8-o Enclosure (empty) 65 x 65 x 81 x 81 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.