There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
94 mm
94 mm
57 mm
94 x 94 x 57 mm
0.1862 kg
TK 77, TK 97, TG 88, TG 1208, TG 1608 (FOR MABF 65-2)
TK PS/PC, RK CASE, TK PS/PC 77 (FOR TK ABL)
TK PS/PC 77 to TK PS/PC 1809 (for ass-KL)
TK PS / TK PC 99 (FOR TK MPI-99)
TK 97, TK 99, TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 (FOR TS 15-80)
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (classification: Ships and offshore installations), EN 60695-2-11 (filament flammable)
1 pc(s)
Yes
TK PC 99-6-to
(L x W x H) 94 x 94 x 57 mm
13000301
57 mm
yes
Datasheet 3628644 Spelsberg TK PC 99-6-to Enclosure (empty) 94 x 94 x 57 x 57 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628644 Spelsberg TK PC 99-6-to Enclosure (empty) 94 x 94 x 57 x 57 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.