

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
94 mm
94 mm
81 mm
94 x 94 x 81 mm
0.195 kg
MABF 65-2 mast/pipe mounting kit (product number 89601101), mounting bracket set TK ABL (product number 19400101), ASS-KL hinge kit (product number 19000201), mounting material HBA (product number 19000101), spacer set TK DST (product number 89602901), mounting plate TK MPI-99 (product number 1-100), standard rail TS 15-80 (product number 19708001), cable channel mounting KTB 19500301 (product number 19410001)
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (classification: Ships and offshore installations), EN 60695-2-11 (filament flammable), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 99-8-to
(L x W x H) 94 x 94 x 81 mm
13050301
81 mm
yes
Datasheet 3628645 Spelsberg TK PC 99-8-to Enclosure (empty) 94 x 94 x 81 x 81 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628645 Spelsberg TK PC 99-8-to Enclosure (empty) 94 x 94 x 81 x 81 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.