

Piece
Fitting bracket
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
Smooth side walls, transparent cover
182 mm
180 mm
84 mm
1 pc(s)
TK PS 1818-8f-t
(L x W x H) 182 x 180 x 84 mm
11151301
Polycarbonate (cover)/polystyrene (bottom box)
PS 1818-8f-t
Grey
182
180 mm
84 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
FALSE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
not relevant
Datasheet 530969 Spelsberg TK PS 1818-8f-t Fitting bracket 182 x 180 x 84 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1 p
Datasheet 530969 Spelsberg TK PS 1818-8f-t Fitting bracket 182 x 180 x 84 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1 p
User & Safety Instructions 530969 Spelsberg TK PS 1818-8f-t Fitting bracket 182 x 180 x 84 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1 p
€ 132.95€ 112.95*
The necessary accessories are required to use the article as described.