• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spypoint Wildlife camera 40 MP Black LEDs, Low-glow LEDs Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 172.50 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Pair available
14-day return policy included

Technical specifications

Product type

Wildlife camera

Features

Black LEDs

Low-glow LEDs

Video resolution

1920 x 1080 Pixel

Resolution

40 MP

Interfaces (input)

microSDHC

Dim

(W x H) 115 mm x 120 mm

Flash range (max.)

30 m

Sensor resolution

40 MP

Memory capacity

32 GB

Supported memory cards

SDHC

Factory colour

Anthracite

Power supply

AA battery (8x)

Width

115 mm

Height

120 mm

Weight

540 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437138 Spypoint Wildlife camera 40 MP Black LEDs, Low-glow LEDs Anthracite

Description

Features

  • The Spypoint Flex-DARK offers the possibility to select easily between invisible black-flash LEDs or higher range with visible low-glow LEDs, change easily in the APP. On-demand photo and video mode, take recordings immediately via APP.
  • Technical values:
  • 40 megapixel photo
  • 1080p video with sound
  • Black flash LEDs (invisible) or low glow LEDs (higher range), can be switched easily via APP
  • 0.3 seconds release speed
  • 30 m coverage and flash range
  • 8 x AA batteries or LIT-22 lithium rechargeable batteries (optional)
  • Always the best network anywhere in Europe
  • The antenna and modem are perfectly balanced and automatically dial into the strongest network.
  • Rugged
  • The Flex DARK offers a new flexible antenna with non-slip brass fittings that cannot break or slip. The shutter was improved and reinforced, that the Flex-DARK always functions even under rough conditions.
  • Free data plan
  • 100 pictures available per camera for free*. Additional paid rates for more pictures per month are available. The Spypoint insiders club offers the perfect solution for multi-camera users. *As long as no fee is booked
  • Photo and video transmission
  • Real 15s FULL HD 1080p video with sound
  • Flexible trigger
  • Adjusts the camera's response speed to suit the environment.
  • Simple camera setup
  • Setup has never been as easy as with the additional buttons to format the microSD card and test the camera's positioning.
  • Included in the delivery: 2x Flex-DARK game camera 32 GB micro SDHC memory card Mounting belt
  • This text is machine translated.

Scope of delivery

  • 2x Flex DARK game camera 32GB Micro SDHC memory card assembly strap

Hints

NOTE: We would like to point out that this Spypoint Flex DARK camera has a SIM lock. This means that the camera can only be used with the SIM card included. Operation with SIM cards from other providers is not possible.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)