• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spypoint Wildlife camera 48 MP Low-glow LEDs Anthracite black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wildlife camera

Features

Low-glow LEDs

Resolution

48 MP

Dim

(W x H) 98 mm x 69 mm

Flash range (max.)

24 m

Factory colour

Anthracite black

Width

98 mm

Height

69 mm

Weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437141 Spypoint Wildlife camera 48 MP Low-glow LEDs Anthracite black

Description

Photograph:
- 48 Megapixel
- Trip speed of 0.5 sec.
- IR flash range up to 24 m with low-glow LEDs
- Multiple shots with up to 5 frames per acquisition

Video:
- 720p video
- Operation using 8 AA battery batteries (not included)
- 1.5‘ Configuration screen
- Detection range up to 24 m, 32.5°
- Dimensions: 127 x 98 x 69 mm (HxWxD)
- 1 sensor for 5 zone detection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)