• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Square connector + molded lead, straight plug, type A, M12A, cable length: 3m, PUR SAIL-VSA-DS-M12G-3.0U 1316550300 Weid

Image similar
Product type
Square connector
Type
A standard
Connection
Plug
IP rating
IP67 (when locked)
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 42.99
-9 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Rated current: 4 A
  • Sheath material: PUR
  • Housing base material: TPU
  • Plug-in cycles: ≥ 100
  • Pollution degree: 3
Product type

Square connector

Type

A standard

Connection

Plug

IP67 (when locked)

Number of pins

4

Nominal voltage

24 V

Display

LED

Total no. of pins

4

Weight

150 g

Manufacturer part #

1316550300

Content

1 pc(s)

Cable length

3.00 m

Cable cross section

0.34 mm²

RoHS-compliant

Yes

Connector type

Plug, right angle

Type

SAIL-VSA-DS-M12G-3.0U

Features

Suitable for drag chains

Halogen-free

Fastening type

M12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774621 Square connector + molded lead, straight plug, type A, M12A, cable length: 3m, PUR SAIL-VSA-DS-M12G-3.0U 1316550300 Weid

User & Safety Instructions

User & Safety Instructions 1774621 Square connector + molded lead, straight plug, type A, M12A, cable length: 3m, PUR SAIL-VSA-DS-M12G-3.0U 1316550300 Weid

Description

Valve LINE SAIL-VSA-DS M 12 G 3.0 U

This text is machine translated.

More interesting products

(*All information is plus legal VAT)