
Technical specifications
- IP53 protection rating
- Product type
Cross line laser
- Features
Self-levelling
- Range (max.)
30 m
- Accuracy (+/-)
0.5 mm/m
- Auto-adjustment range (+/-)
4.50°
- Laser category
2
- Operating time (battery-powered)
7 h
- Tripod thread mount
1/4"
5/8"
Manufacturer's standards (no certificate)
- Type
LAX 50 G, 3-pcs
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1677886 Stabila LAX 50 G, 3-pcs Cross line laser Self-levelling Range (max.): 30 m Calibrated to: Manufacturer's standards (no c
Information
Information 1677886 Stabila LAX 50 G, 3-pcs Cross line laser Self-levelling Range (max.): 30 m Calibrated to: Manufacturer's standards (no c
Warranty Terms
Warranty Terms 1677886 Stabila LAX 50 G, 3-pcs Cross line laser Self-levelling Range (max.): 30 m Calibrated to: Manufacturer's standards (no c
Description
This text is machine translated.
Features
- Integrated clamping device on the laser for mounting on pipes
- Rotating multi-purpose platform for flexible positioning of the laser at the ground and on tripods.
Scope of delivery
- Multi purpose Platform
- Belt holder
- 3 x AA 1.5 V batteries
Frequently Bought Together
(*All information is plus legal VAT)€ 243.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































