• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LAX 500 G Cross line laser Range (max.): 40 m

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cross-line soldering laser LAX 500 G, 12-V system, 7-piece set, with battery and charger (EU)

  • CAS-12-V battery operated, self-leveling cross line-laser with soldering points for efficient working on the horizontal and vertical level
  • GREENBEAM technology: Working directly on sharp, highly visible lines – up to 40 m away
  • High power diodes: Vertical line covers almost the entire room.
  • Manual mode: Positioning of the laser in any inclination while the pendulum is locked.
  • Switchable pulse-modulated lines: Compatible for working with line receivers (available optionally).
  • Long operating time: CAS-battery 12 V LI-Power 2.0 Ah for a use of up to 20 hours.
  • Short charging time: Quick recharge in max. 45 minutes.
  • Protector system for laser optics: Shock-absorbing soft-grip sheath, rotating housing as well as protective slide prevent damages.
  • Pluggable laser base: Direct working on U-profiles.
  • Flexible positioning: 1/4"-thread, rare earth magnets and wall bracket.
  • Rugged carrying case
  • Protection class IP 54 (without battery).
  • Warning sign with three sections: Left yellow triangle with laser beam symbol, centre 'LASER 2', right crossed-out eye outline with laser beam.

Technical specifications

Product type

Cross line laser

Range (max.)

40 m

Accuracy (+/-)

0.3 mm/m

Laser category

2

Manufacturer's standards (no certificate)

Type

LAX 500 G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3400654 Stabila LAX 500 G Cross line laser Range (max.): 40 m

User & Safety Instructions

User & Safety Instructions 3400654 Stabila LAX 500 G Cross line laser Range (max.): 40 m

Description

Discover the powerful LAX 500 G, the cross-line laser with solder points and modern battery technology. Benefit from the innovative technology of this professional laser: GREENBEAM technology stands for pin-sharp lines, with which you can transmit heights or line-up to 40 m distance In the manual mode the laser can be positioned at any desired inclination and is versatile thanks to the clever set-accessories. The laser optics are best protected by the Protector system. Stabila – work efficiently!

This text is machine translated.

Features

  • GREENBEAM technology for extremely long and optimally visible laser lines. Many possible applications due to cross lines and solder points. High performance CAS-battery 12 V LI-Power 2.0 Ah. Effective protection of optic thanks to Protector system. Flexible positioning: 1/4"-thread, magnets, laser base, wall bracket.

Scope of delivery

  • Cross-line soldering laser LAX 500 G, CAS battery 12 V LI-Power 2.0 Ah, CAS charger SC 30 (EU), laser base SLB 500, wall bracket SWB 10, destination plate, Carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)