
Highlights & Details
Water level 80 M Installation
- Horizontal and vertical bubble level with printed installation masses of rare-earth magnet
- sliding stopper
Technical specifications
- Accuracy in standard position 0.5 mm/m
- Accuracy at overhead measurement 0.75 mm/m
- Horizontal and vertical bubble level
- Product type
Magnetic spirit level
- Features
incl. magnet
- Length
60 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
Manufacturer's standards (no certificate)
- Reading range
600 mm
- Type
Type 80 M Installation
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1233724 Stabila Type 80 M Installation 16881 Magnetic spirit level incl. magnet 60 cm 0.5 mm/m Calibrated to: Manufacturer's sta
Warranty Terms
Warranty Terms 1233724 Stabila Type 80 M Installation 16881 Magnetic spirit level incl. magnet 60 cm 0.5 mm/m Calibrated to: Manufacturer's sta
Description
Features
- Printed on the housing are all common installation dimensions
- the installation points can be directly transferred from the spirit level profile on the mounting surface
- Starting from the meter-crack the drill hole markings for sink holder and valves transfer
- Jig dimensions are marked with the help of the notches
- Continuous bridge over the horizontal level for marking the stitch dimension line over the entire width. Dragonfly and axis always remain in your field of view
- Centrally-centric Centimeter scales on the profile top
- Six Ring Horizontal spirit level for 1% and 2% slope
- End caps with two-sided slip stoppers for secure hold
- Seltenerd-Magnete facilitate the aligning of GIS modules
- Smooth Alu-Rechteckprofil
- Electrostatic powder coating
- Suitable for overhead measurement.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























