
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Stabila Spirit Level Type 82 S, 40 cm, with abrasion-resistant scale
- Slim, robust die-cast aluminum profileAbrasion-resistant scale in cm-division for direct reading and checking of dimensionsEasy cleaning – dirt can be removed again thanks to the electrostatic powder coatingHandle opening for comfortable handlingSpirit level with an exact flat-milled measuring surface – no discoloration on surfaces, for example with view wallsStabila mounting technology ensures long-term precision – measuring accuracy in normal position ± 0.5 mm/m.Features: 1 horizontal level, 1 vertical level, 2 milled measuring surfaces, 1 handle opening
Technical specifications
- Product type
Alu spirit level
- Length
40 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium rail
- Material properties
Die-cast
- Reading range
400 mm
- Type
Type 82 S, 40 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612336 Stabila Type 82 S, 40 cm 2593 Alu spirit level 40 cm 0.5 mm/m
Warranty Terms
Warranty Terms 2612336 Stabila Type 82 S, 40 cm 2593 Alu spirit level 40 cm 0.5 mm/m
Description
If you need a reliable, precise spirit level, it is best to choose a tool that has proven itself by professionals. The robust profile made of die-cast aluminum with abrasion-proof scale with cm dimension has openings for easy handling. The spirit levels and the two precision measuring surfaces are precisely aligned in the production process to ensure maximum measuring accuracy over many years. Thanks to the special coating, the spirit level is protected against dirt and mortar and can be easily cleaned.
This text is machine translated.
This text is machine translated.
Features
- Robust die-cast aluminum profileAbrasion-resistant scale with cm dimensionsEasy care thanks to electrostatic powder coatingHandle opening for comfortable handling
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































