
Number
Total (€ 159.99 / piece)
€ 191.59
-16 %
€ 159.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Stabila Spirit Level Type 83 S, 80 cm, extremely robust die-cast aluminum profile, 1 horizontal level, 2 vertical level, Grip openings, Made in Germany
- Extremely robust die-cast aluminum profileParticularly practical – the horizontal level can be read from 4 sides, the vertical level from 3 sidesTwo vertical bubble levels for quick reading in any positionLarge handle openings for optimal and comfortable handlingSpirit level with two precisely milled measuring surfaces – no discoloration on surfaces, for example with view wallsContinuous web via horizontal level stabilizes the profileEasy cleaning – dirt can be removed again thanks to the electrostatic powder coatingHigh precision measurement in all positionsStabila mounting technology ensures long-term precision – measuring accuracy in normal and envelope positions ± 0.5 mm/m.Features: 1 horizontal spirit level, 2 vertical spirit levels, 2 milled measuring surfaces, 4 grip openings
Technical specifications
- Product type
Alu spirit level
- Length
80 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium rail
- Material properties
Die-cast
- Reading range
800 mm
- Type
Type 83 S, 80 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612334 Stabila Type 83 S, 80 cm 2545 Alu spirit level 80 cm 0.5 mm/m
Warranty Terms
Warranty Terms 2612334 Stabila Type 83 S, 80 cm 2545 Alu spirit level 80 cm 0.5 mm/m
Description
The 83 S was specially designed for the difficult working conditions at the construction site. The extremely robust profile made of die-cast aluminum ensures a long service life. The ability to read the spirit levels from all sides is particularly practical when aligning and adjusting components. The three bubble levels and the two precision-manufactured measuring surfaces are aligned precisely with each other in the production process in order to ensure maximum measuring accuracy over many years. No wonder that professional users are enthusiastic about this spirit level.
This text is machine translated.
This text is machine translated.
Features
- Robust die-cast aluminum profileSpirit levels can be read from all sidesGrip openings for optimum handlingHigh precision measurement in all positions: 2 measuring surfaces, suitable for measurements in envelope position
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































