
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Stabila spirit level type 96-2, 81 cm
- Extra-rigid aluminum profile with reinforcement ribs – high stability and secure grip when workingTwo vertical bubble levels for quick reading in any positionEnd caps with sliding stopper – fixed fit of the spirit level when markingShock-absorbing end caps – the two-component material mix protects the profile during impactsRemovable end caps – precise attachment and marking down to cornersEasy to clean thanks to electrostatic powder coatingSpirit level with two precisely milled measuring surfaces – no discoloration on surfaces, for example with view wallsPrecise measurement in all positionsStabila mounting technology ensures long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in envelope position ± 0.75 mm/m.Features: 1 horizontal spirit level, 2 vertical spirit levels, 2 milled measuring surfaces
Technical specifications
- Product type
Alu spirit level
- Features
incl. anti-slip pad
- Length
81 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium rail
- Material properties
powder-coated
- Reading range
810 mm
- Type
Type 96-2, 81 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612348 Stabila Type 96-2, 81 cm 15227 Alu spirit level incl. anti-slip pad 81 cm 0.5 mm/m
Warranty Terms
Warranty Terms 2612348 Stabila Type 96-2, 81 cm 15227 Alu spirit level incl. anti-slip pad 81 cm 0.5 mm/m
Description
A spirit level is heavily used on the construction and it can easily happen that it falls down. This makes it all the more important that it continues to measure as accurately as on the first day, even under daily stress. The two vertical bubble levels enable reading in any position. The sturdy reinforced aluminum rectangular profile and the installation technology of Stabila with firmly cast-in spirit level make the device the perfect partner for hard work applications. Spirit levels from Stabila: Precision that lasts a lifetime.
This text is machine translated.
This text is machine translated.
Features
- Precise measurement in all positions – 2 measuring surfaces, suitable for measurements in envelope positionExtra-rigid aluminum profile with reinforcement ribs – high stabilityShock-absorbing, removable end caps with slide stoppers
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































