
Technical specifications
- Product type
Alu spirit level
- Length
122 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
Manufacturer's standards (no certificate)
- Reading range
1220 mm
- Type
Type R 300
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1233733 Stabila Type R 300 18374 Alu spirit level 122 cm 0.5 mm/m Calibrated to: Manufacturer's standards (no certificate)
Warranty Terms
Warranty Terms 1233733 Stabila Type R 300 18374 Alu spirit level 122 cm 0.5 mm/m Calibrated to: Manufacturer's standards (no certificate)
Description
Features
- Warp-resistant five chamber-R-profile
- Electrostatic powder coating
- Two-coated measuring surfaces
- Removable, shock-absorbing end caps with sliding stopper
- Suitable for overhead measurement
- Extremely high load-carrying capacity: Warp five chamber-R-profile. Developed for the hardest construction site inserts
- Extremely stable: Extra-wide measuring surface. Height Tilt-security during the measurement procedure precisely marking: Three guide safe Marking edges with full length. Continuous bridge over horizontal level
- Extremely handy: hand running with finger groove with full length. Optimum handling when measuring and transportation
- Horizontal and two vertical bubble levels.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 112.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































