• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 01190013 Box wrench bit 13 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on ring spanner

  • Chrome alloy steel, chrome plated
  • Caution! Changed setting values on the torque wrench

Technical specifications

  • a:14 mm
  • b: 22.2 mm
  • S: 16.4 mm
  • W: 10 mm
  • L 32 mm
Material

Chrome steel alloy

Spanner size

13 mm

Size

13 mm

Dim

(L x W) 32 mm x 22.2 mm

Weight

30 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Box wrench bit

Width

22.2 mm

Length

32 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484936 Stahlwille 01190013 Box wrench bit 13 mm

Description


· Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench

This text is machine translated.

Scope of delivery

  • 1x No. 440 13, CROW-RING-Key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)