• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02190015 Box wrench bit 15 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 73.58
-18 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Snap-on ring spanner

  • Chrome alloy steel, chrome plated
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a:17.5 mm
  • b: 24.6 mm
  • S:19.1 mm
  • W 11.9 mm
  • L: 36.5 mm
Spanner size

15 mm

Size

15 mm

Dim

(L x W x H) 36.5 x 11.9 x 19.1 mm

Weight

34 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Box wrench bit

Width

11.9 mm

Height

19.1 mm

Length

36.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484951 Stahlwille 02190015 Box wrench bit 15 mm

Description


· Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 440 15, CROW-RING-Key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)