• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02190016 Snap-on ring spanner

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on ring spanner

  • Chrome alloy steel, chrome plated
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a:17.5 mm
  • b: 24.6 mm
  • S:19.1 mm
  • W:13 mm
  • L 36.1 mm
Material

Chromoly steel

Spanner size

16 mm

Size

16 mm

Dim

(L x W x H) 100 x 60 x 16 mm

Weight

27 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Crow ring box wrench bit

Width

60 mm

Height

16 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484952 Stahlwille 02190016 Snap-on ring spanner

Description


· Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 440 16, CROW-RING-Key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)