• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 1203 BIT-SET FUER ELEKTRONISCHE BOHRMASCHINEN 96080115 Bit set

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit box no. 1203

  • Storage container with 10-bit screwdriver bits
  • Compact: Many tools - small space requirement
  • Incl. convenient stand function
  • Contents:
  • 1 bit holder with quick-change chuck and magnet
  • f.cross-head PH 3 bits, PH1 | PH2 | PH3 for cross-head screws
  • for cross-head PZ 3 bits, PZ1 | PZ2 | PZ3 for Pozidriv/SUPADRIV® screws
  • for internal 6kant screws 4 bits, 3 | 4 | 5 | 6 mm for Allen screws

Technical specifications

Product type

Bit set

Downforce

Phillips

Size

PH 1

Drive

1/4" (6.3 mm)

Material properties

magnetic

Features

Quick-release chuck

Weight

110 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488060 Stahlwille 1203 BIT-SET FUER ELEKTRONISCHE BOHRMASCHINEN 96080115 Bit set

Description


· Storage container with 10 bit screwdriver bits · compact: Many tools - small space requirement · incl. convenient stand function · Contents: · 1 bit holder with quick-change chuck and magnet · for cross-head PH 3 bits, PH1 | PH2 | PH3 for cross-head screws · for cross-head PZ 3 bits, PZ1 | PZ2 | PZ3 for Pozidriv/SUPADRIV® screws · for internal 6kant screws 4 bits, 3 | 4 | 5 | 6 mm for Allen screws

This text is machine translated.

Scope of delivery

  • 1x No. 1203 BIT set FOR ELECTRONIC DRILLS, bit box

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)